KYOCERA/AVX 3104605995 Wire-wound pot Mono 4 W 1 kΩ Rotary Potentiometer

Order Code:

16-6849

Brand: KYOCERA/AVX MPN: 3104605995 EAN-13: 2050008937578
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched in 4 working days

KYOCERA/AVX 3104605995 is a precision-engineered wire-wound pot mono rotary potentiometer, offering a power rating of 4 watts and a resistance of 1 kO. Characterised by its robust construction, this component is a type of slide potentiometer designed to deliver high reliability and precision in variable resistance applications. Its design allows for seamless integration into circuits where fine tuning of electrical signals is essential, making it particularly suitable for use in audio equipment, industrial machinery controls, and laboratory instrumentation setups. The rotary form factor offers smooth adjustment, enabling precise control over current flow, which is vital in engineering environments requiring meticulous feedback mechanisms.
Type 3104605995
Resistance 1kΩ
Power Rating 4W
Lever Length 50mm
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Maximum Temperature +90°C
Mechanical Angle 300°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Temperature Coefficient 20ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot