KYOCERA/AVX 3104603599 Wire-wound pot Mono 4 W 50 Ω Rotary Potentiometer

Order Code:

16-6839

Brand: KYOCERA/AVX MPN: 3104603599 EAN-13: 2050008928460
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
385 in stock, despatched in 4 working days

KYOCERA/AVX 3104603599 is a wire-wound, rotary potentiometer that offers a robust solution for precision control applications. This component features a resistance value of 50 ohms and a power rating of 4 watts, making it suitable for use in a variety of electronic circuits where reliable variable resistance is required. It is designed as a slide potentiometer, which allows engineers to adjust resistance with a smooth rotary motion, providing precise control over electrical characteristics in devices. Such potentiometers are commonly employed in audio equipment, calibration instruments, and industrial control systems, where exact adjustment and durability are paramount. The device's construction ensures longevity and stability, making it ideal for applications that demand consistent performance under varying conditions.
Type 3104603599
Resistance 50Ω
Power Rating 4W
Lever Length 50mm
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 12 mm
Electrical Angle 280°
Impact Tolerance 115Ncm
Length 12mm
Maximum Temperature +90°C
Mechanical Angle 300°
Minimum Temperature -40°C
Output Mono
Product Type Wire-wound pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10
Tolerance ± 0.1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot