KYOCERA/AVX 104706004 Single turn Rotary Potentiometer 0.5 W 500 kΩ

Order Code:

16-6812

Brand: KYOCERA/AVX MPN: 104706004 EAN-13: 2050008938216
Qty Unit Price (Ex VAT)
1+ £33.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

KYOCERA/AVX 104706004 features a single turn rotary potentiometer designed to offer precise control with its slide mechanism type. This model operates at a power rating of 0.5 watts and provides a resistance value of 500 kO, making it suitable for fine-tuning and calibration tasks within electrical circuits. The KYOCERA/AVX 104706004 is typically employed in applications where high-precision adjustments are required, such as in audio equipment, instrumentation, and sensitive electronic components that demand consistent and reliable performance. Its robust design ensures accurate modulation of voltage or current, enhancing circuit functionality.
Type 104706004
Resistance 500kΩ
Power Rating 0.5W
Lever Length 50mm
Actuating Force 3.6Ncm
Axle Diameter 6mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Length 11.5mm
Maximum Temperature +70°C
Mechanical Angle 320°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot