KYOCERA/AVX 104705672 Single turn rotary potentiometer 0.5W 250kΩ 1 piece

Order Code:

16-6807

Brand: KYOCERA/AVX MPN: 104705672 EAN-13: 2050008938162
Qty Unit Price (Ex VAT)
1+ £33.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

KYOCERA/AVX 104705672 is a single turn rotary potentiometer offering a power rating of 0.5 watts and a resistance of 250 kO. Designed with precision in mind, this slide potentiometer ensures reliable performance for applications requiring adjustable resistance. Its compact design makes it suitable for integration into various devices, enabling precise control in electronic circuits. Common engineering applications include use in audio equipment, instrumentation, and control systems where resistance tuning is essential for optimising performance. The robust construction of this single piece ensures durability and stability in demanding environments.
Type 104705672
Resistance 250kΩ
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Axle length 50mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Length 11.5mm
Maximum Temperature +70°C
Mechanical Angle 320°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot