KYOCERA/AVX 104705317 Single turn rotary potentiometer 0.5 W 100 kΩ

Order Code:

16-6803

Brand: KYOCERA/AVX MPN: 104705317 EAN-13: 2050008938124
Qty Unit Price (Ex VAT)
1+ £33.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

KYOCERA/AVX 104705317 is a precisely engineered single turn rotary potentiometer, designed to offer reliable performance with a power rating of 0.5 watts and a resistance value of 100 kO. As a type of slide potentiometer, it provides smooth and accurate adjustments in applications where variable resistance is required. This component is often utilised in applications such as audio controls, instrumentation, and other electronic devices where precise control of electrical parameters is necessary. Its robust construction ensures durability and consistent performance, making it suitable for both commercial and industrial applications.
Type 104705317
Resistance 100kΩ
Power Rating 0.5W
Actuating Force 3.6Ncm
Axle Diameter 6mm
Axle length 50mm
Case Dimensions 24mm
Connection Solder tag
Content 1
Cut-off Voltage 500V
Diameter 24mm
Dimensions (Ø x L) 24 mm x 11.5 mm
Electrical Angle 270°
Impact Tolerance 113Ncm
Length 11.5mm
Maximum Temperature +70°C
Mechanical Angle 320°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 500ppm/°C
Thread Length 8mm
Thread Size M10
Tolerance ± 0.2%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot