Christmas Opening Hours and Delivery Dates here

kwb 28006 Dowel pins 1m beech Wood bars with milled grooves

Order Code:

04-7622

Brand: KWB MPN: 028006 EAN-13: 4009310280061
Qty Unit Price (Inc VAT)
10+ £0.852
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
393 available to back orderBack-order availability date - 31/01/2026

The kwb 028006 Peg is a durable 6 mm diameter peg designed for secure fixing. Made by kwb, it is ideal for use in woodworking and general home improvement tasks. This component is commonly used for sturdy support in constructions or repairs.
Type Peg
(Ø) 6mm
Dim (Ø x L) 6 mm x 1 m
Length 1m
Outside Ø 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot