Kunzer 7ISZ25 Snakefence Expandable Barrier 25cmx120cm durable material

Order Code:

16-6712

Brand: Kunzer MPN: 7ISZ25 EAN-13: 4260625442524
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £146.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 24/03/2026

Kunzer 7ISZ25, 2454694, Snakefence Expandable Barrier with dimensions of 25 cm in height and 120 cm in length, constructed from a durable omaterial. This product features a robust and flexible design, suitable for environments requiring temporary access control or safety delineation. The innovative use of omaterials ensures enhanced resistance to environmental stressors, making it ideal for both indoor and outdoor applications in construction sites, industrial facilities, or temporary event setups. With its compact and lightweight structure, the barrier facilitates easy transport and deployment, offering engineers a versatile tool for managing dynamic spaces effectively.
Type Snakefence
Content 1
Dimensions (W x H) 25 cm x 120 cm
Height 120cm
Material Fibreglass
Weight 6kg
Width 25cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot