Kunzer 7BSW17 Brake caliper tool set Specialist Automotive Tool

Order Code:

16-6700

Brand: Kunzer MPN: 7BSW17 EAN-13: 4260625441961
Qty Unit Price (Ex VAT)
1+ £71.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 27/03/2026

Kunzer 7BSW17 is a brake calliper tool set designed for specialist automotive applications. This tool set, also identified by the alternate description 2352177 - Kunzer 7BSW17, is crafted to facilitate the efficient servicing and maintenance of brake systems in various vehicles. Key attributes of this set include robust construction using high-grade materials, ensuring durability and longevity under intensive use. It encompasses assorted adaptors and wind-back tools suitable for aligning and retracting brake pistons, making it indispensable for both professional garages and dedicated enthusiasts handling complex brake assembly tasks. The Kunzer 7BSW17 is particularly useful for engineers requiring precise control over brake maintenance activities, ensuring safe and effective brake operation.
Content 1
Dimensions (L x W x H) 205 x 144 x 57 mm
Height 57mm
Length 205mm
Weight 1.391kg
Width 144mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot