Christmas Opening Hours and Delivery Dates here
KSS TG5 Cable Ties Pliers 1.8-4.8mm Silver Nan Finish

Image Representative of Range

KSS TG5 Cable Ties Pliers 1.8-4.8mm Silver Nan Finish

Order Code:

12-3426

Brand: KSS MPN: TG5 EAN-13: 2050004582581
Qty Unit Price (Ex VAT)
1+ £90.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 16/01/2026

The KSS Cable Tie Tool, model TG5, is a silver cable tie gun designed for use with cable ties ranging from 1.8 to 4.8 mm. It is an essential tool for electricians, aiding in cable bundling and wiring applications. Manufactured for precision and efficiency, it ensures secure cable fastening in various electrical installations.
Type Cable tie tool
Cable Tie Width (Max.) 4.8mm
Cable Tie Width (Min.) 1.8mm
Factory colour Silver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot