Easter Opening Hours and Delivery Dates here

KRYLEX® KU503 Light Cure Acrylic Adhesive - 50g

Order Code:

87-0066

Brand: Krylex MPN: 200175UC50
  • E
    RoHS Exempt
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Krylex KU503 is a single-component, high viscosity, UV curing adhesive formulated for bonding glass-to-glass and glass-to-metal.

It cures rapidly to give a clear bond when exposed to Ultra-Violet (UV) light. KU503 can be cured in sunlight, but the use of a UV lamp is recommended.


  • High viscosity
  • Medium-high strength
  • Bonds glass to glass/glass to metal
  • Adhesive can be cured under natural sunlight
  • Rapid curing
  • Temperature limit 130°C
  • Forms a tough cured polymer
  • Colour: clear
  • Supplied in a 50g pack
  • Krylex type KU503
Type UV curing
Volume 50g
Temperature limit 130°C
Temperature limit 130°C

Trustpilot