Christmas Opening Hours and Delivery Dates here

KEPO KPT-G1910-6239 Piezo Transducer 2.7 ± 0.5 kHz 23mm

Order Code:

51-7400

Brand: KEPO MPN: KPT-G1910-6239

Discontinued


The KEPO Piezo Transducer 2.7 ± 0.5kHz 23mm is able to generate a continuous tone when energised by a 10Vp-p square wave (rated voltage). Outputs of up to 90dB at 10Vp-p/2.7kHz/10cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPT-G1910-6239
  • Type Piezo transducer
    Frequency 2.7kHz
    Size 23 x 10.5mm
    Sound Output 90dB

    Trustpilot