Christmas Opening Hours and Delivery Dates here

KEPO KPT-G1420A-K8437 Piezo Transducer 2.0 ± 0.5 kHz 11 m

Order Code:

51-7409

Brand: KEPO MPN: KPT-G1420A-K8437

Discontinued


The KEPO KPT-G1420A-K8437 Piezo Transducer 2.0 ± 0.5 kHz 11m. is able to generate a continuous tone when energised by a 30Vp-p square wave (rated voltage). Outputs of up to 70dB at 5Vp-p/2KHz/ 0cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPT-G1420A-K8437
  • Type Piezo transducer
    Frequency 2kHz
    Size 11 x 14.2mm
    Sound Output 70dB

    Trustpilot