Christmas Opening Hours and Delivery Dates here

KOPOS LHD 40X20_FD Cable Duct 2m Black for Low Voltage Cables

Order Code:

09-6588

Brand: KOPOS MPN: LHD 40X20_FD EAN-13: 8595568935311

Discontinued


The KOPOS LHD 40X20_FD cable duct is a black, flush mount conduit, measuring 2000 mm in length and 40 mm by 20 mm in width and height. It is typically used for organising and protecting electrical wiring in residential and commercial settings. The cable duct is durable and provides a neat solution for managing cables.
Type Cable duct
Colour Black
Length 2000mm
Material PVC
Component Wiring duct
Diameter (L x W x H) 2000 x 40 x 20 mm
Height 20mm
Supplied length 2 m
Width 40mm

Trustpilot