Easter Opening Hours and Delivery Dates here

KOPOS KUP 80_FB Multi Box For Concrete Floors 332x250mm 80-95mm Depth

Order Code:

09-6566

Brand: KOPOS MPN: KUP 80_FB EAN-13: 8595057690752
Qty Unit Price (Inc VAT)
1+ £56.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Kopos manufactures the KUP 80_FB, a junction box measuring 332 mm by 250 mm. This multi box is designed for organising and protecting electrical connections. It is typically used in residential or commercial electrical installations to ensure safety and efficiency.
Type Multi box
Colour Black
Dimensions (L x W) 332 mm x 250 mm
Enclosure Length 332mm
Enclosure Width 250mm
Max. fire resistance 850°C
Mounting Type Concrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot