Christmas Opening Hours and Delivery Dates here
Kontakt-Chemie 33189-AA KÄLTE 75 SUPER Non-Flammable Freezer Spray -52°C

Image Representative of Range

Kontakt-Chemie 33189-AA KÄLTE 75 SUPER Non-Flammable Freezer Spray -52°C

Order Code:

12-3123

Brand: Kontakt-Chemie MPN: 33189-AA EAN-13: 4011439848138
Qty Unit Price (Ex VAT)
1+ £38.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
120 available to back orderBack-order availability date - 05/02/2026

Kontakt Chemie produces the KÄLTE 75 SUPER, a non-flammable 400 ml freezer spray. It is used for thermal fault searches, shock-freezing, and checking electrotechnical components. This spray is ideal for testing conducting pathways and ensuring the functionality of boards and temperature sensors.
Type Freezer spray
GHS / H Hazard Statements H229: Pressurized container: may burst if heated
Hazard warning Attention
Lowest obtainable temperature -55°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot