Knorr Tec 10043900 D-SUB Socket 180° 15 Pins Pull Spring 1 piece

Order Code:

09-6341

Brand: Knorr Tec MPN: 10043900 EAN-13: 4016139043890
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

The Knorr Tec 10043900 D-sub socket features 15 pins and a 180° orientation, with a pull spring for secure connections. This connector is typically used in computing and telecommunications equipment. Knorr Tec manufactures this reliable and durable part, suitable for various electronic applications.
Type D-SUB socket
No. of Ways 15
No. of Rows 3
Casing Plastic housing, ABS metallised (EMC-version)
Connection angle 180°
Connector Type Socket, straight
Height 17mm
IP Rating IP20
Length 64mm
Misc Attribute 1 Socket
Nominal voltage (details) ≤ 100V
Pins 15 / 3-row
Temperature Range -20 to +85°C
Test voltage 1 KV/mm
Width 31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot