Knorr Tec 10015720 D-SUB Socket 180° 9 Pins Easy Mount Pull Spring

Order Code:

09-6336

Brand: Knorr Tec MPN: 10015720 EAN-13: 4016139043906

Discontinued


The Knorr Tec 10015720 is a D-sub socket connector with 9 pins and a 180-degree orientation. This connector features a pull spring which facilitates secure and reliable connections, suitable for telecom and IT applications. The component is designed for use in electronic systems requiring robust and efficient connector solutions.
Type D-SUB socket
No. of Ways 9
No. of Rows 2
Casing Plastic housing, ABS metallised (EMC-version)
Connection angle 180°
Connector Type Socket, straight
Height 16.6mm
IP Rating IP20
Length 60mm
Misc Attribute 1 Socket
Nominal voltage (details) ≤ 100V
Pins 9
Temperature Range -20 to +85°C
Test voltage 1 KV/mm
Width 31mm

Trustpilot