Knitter Switch MMP 221B DPST PCB Mount Slide

Order Code:

59-3277

Brand: Knitter Switch MPN: MMP 221B

Discontinued


A through-hole, PCB mounting micro miniature slide switch from the Knitter-Switch MMP series.
  • Contact rating 12V DC @ 200mA
  • Dimensions, height: 3.5mm
  • Dimensions, length: 9mm
  • Dimensions, width: 3.5mm
  • Knitter-Switch type MMP 221B
Type Slide switch
Contact Configuration DPST
Current Rating (Amps) 0.2A
Illumination Type None

Trustpilot