Christmas Opening Hours and Delivery Dates here

Knipex 98 99 14 Universal Tool Case 48 Parts

Order Code:

58-3231

Brand: Knipex MPN: 98 99 14 EAN-13: 4003773026655
  • Country of Origin: Germany
  • View All

Discontinued


This 48-part universal tool case from Knipex is an outstanding collection of insulated tools for working on electrical installations.

The case is manufactured with red ABS material and equipped with a host of excellent features, including the 3-digit combination lock and two tilting locks for securing the lid, while the floor pan measures 58mm and is subdivided by flexible inserts and ca over plate with six large tool bags, push button fixed.

Open on one or both sides, the bottom and lid of the case can be opened independently of each other, there is also a removable document compartment and removable tool board (single insertion), with 13 tool pockets. Elsewhere, the perimeter aluminium frame has D-rings for attaching a strap for fixed mounting (more stable), with versatile plug possibilities via the elastic straps and 12 small pockets.


  • Hand friendly handle and recessed in bottom bracket for a "trolley"
  • Free standing in all opening positions by both sides mounted at 45° and 90°
  • Tested according to DIN EN/IEC 60900
  • Load capacity to 30kg
  • Metal hinges
  • 2 clip locks to fix to the floor
  • External: 490 x 255 x 410mm (W x H x D)
  • Interior: 445 x (105 + 105) x 350mm (W x H x D)
  • Manufacturer's part 98 99 14

The full set includes: Combination pliers 03 07 200; Insulation stripper 11 17 160; Diagonal cutter 70 07 160; Alligator®, water pump pliers 88 07 250; Cable shears, with twin cutting edge 95 17 200; T-handle drive, with driving square 1/2in 98 40; Reversible ratchet, with driving square 1/2in 98 42; Cable knife 98 52; Dismantling knife for round cables 98 53 03; Electricians' gloves 98 65 40; 2x screwdrivers for cross recessed screws, Phillips® 98 24 01; 98 24 02; 2x extension bars, with internal/external square 1/2in 98 45 125; 98 45 250; 3x insulating mats, from rubber 98 67 05; 4x screwdrivers for slotted screws 98 20 25; 98 20 40; 98 20 55; 98 20 65; 6x open-end wrenches 98 00 10; 98 00 13; 98 00 14; 98 00 17; 98 00 19; 6x box wrenches 98 01 10; 98 01 13; 98 01 14; 98 01 17; 98 01 19; 98 01 22; 6x insulating clamps, of plastic 98 64 02; 9x hexagon sockets for hexagonal screws, with internal square 1/2in 98 47 10; 98 47 11; 98 47 12; 98 47 13; 98 47 14; 98 47 17; 98 47 19; 98 47 22; 98 47 24.
Type Electrician's case
Height 255mm
Width 490mm
Depth 410mm

Trustpilot