Christmas Opening Hours and Delivery Dates here

Knipex 98 41 Reversible Ratchet With 1/2" Driving Square

Order Code:

50-9411

Brand: Knipex MPN: 98 41 EAN-13: 4003773026518
  • Country of Origin: Japan
  • View All

Discontinued


Knipex Reversible Ratchets are designed for use with sockets with a drive square of ½in.


  • Reversible for clockwise and anti-clockwise directions
  • Extremely smooth action
  • Quick, easy and reliable locking of attached sockets
  • Made from chrome vanadium steel, forged
  • Length 265mm
  • Manufacturer's part 98 41
Type Reversible
Length 265 mm
Material Chrome Vanadium Steel

Trustpilot