Christmas Opening Hours and Delivery Dates here

Knipex 97 32 225 EAN Crimping Pliers

Order Code:

58-3285

Brand: Knipex MPN: 97 32 225 EAN EAN-13: 4003773045083
  • Country of Origin:
  • View All

Discontinued


These 225mm (L) EAN crimping pliers from Knipex have been designed for cutting cables, stripping wire and crimping insulated and non-insulated terminals and connectors. Equipped with threaded holes for cutting copper and brass screws threaded M2.6/M3/M3.5/M4 and M5. Manufactured to a high standard with special, high-strength steel.
  • For insulated and non-insulated connectors
  • Pliers: burnished
  • Handles: with plastic grips
  • Number of crimping positions: 3
  • Capacity: 0.5-6.0mm²
  • AWG: 20-10
  • Weight: 240g
  • Length: 225mm
  • Manufacturer's part 97 32 225 EAN

Trustpilot