Knipex 95 17 500 VDE Cable Shears 500mm

Order Code:

58-3160

Brand: Knipex MPN: 95 17 500 EAN-13: 4003773026785
  • Country of Origin: Germany
  • View All

Discontinued


These 500mm (L) VDE cable shears from Knipex have been designed for cutting copper and aluminium single conductors, as well as multiple stranded cables. Offering a clean and smooth cut without crushing and deformation, the shears have been manufactured to a high standard, with the cutter head made of vanadium electric steel, forged, oil-hardened. The handles are high-strength, aluminium tube.


  • Material suitability: Cu- and Al-cable, one and multi-wire, not suitable for steel wire and hard drawn copper wires
  • Max. cutting range: Ø 27 mm, 150 mm² (AWG 5/0)
  • Standards: IEC 60900, DIN EN 60900, ASTM F1505
  • Precision ground, hardened blades
  • Length: 500mm
  • Weight: 1.477kg
  • Manufacturer's part 95 17 500

Not suitable for steel wire and wire ropes.
Material Vanadium steel
Overall Length 500mm

Trustpilot