Knipex 91 00 200 Tile Nibbling Pincer (Parrot Beak Pincer) 200mm

Order Code:

58-3280

Brand: Knipex MPN: 91 00 200 EAN-13: 4003773013754
  • Country of Origin: Germany
  • View All

Discontinued


This 200mm (L) tile nibbling pincer from Knipex has been designed to enlarge holes in tiles and form tile edges. Made with high-quality special tool steel, forged, oil-hardened.


  • Pliers: black atramentised
  • Head: polished
  • Length: 200mm
  • Weight: 160g
  • Manufacturer's part 91 00 200
Type Tile nibbling pincers
Size 200mm

Trustpilot