Christmas Opening Hours and Delivery Dates here

Knipex 90 22 02 SB TwistCut Corrugated Pipe Cutter 100mm

Order Code:

96-4166

Brand: Knipex MPN: 90 22 02 SB EAN-13: 4003773082293
Qty Was Unit Price (Ex VAT)
1+ £34.90 £31.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Knipex TwistCut is suitable for cutting empty or ready assembled corrugated pipe with a diameter of 13-32mm. The exact flush cut blades quickly and easily cut corrugated pipes to length without damage and leaves no sharp edges. Blades are recessed to avoid injury.

The slim ergonomically designed body is made of a robust polyamide compound plastic whilst the double-sided guide ensures a precise cut. There is also a practical wire stripper.

Ideal for the construction, plumbing and electrical trades.

Specification:

Pipe Capacity: 13-32mm
Wire Capacity: 0.2-4.00mm
Overall Length: 100mm
Weight: 46g


Type Wire Strippers

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot