Christmas Opening Hours and Delivery Dates here

Knipex 27 01 160 Snipe Nose Pliers With Centre Cutter (Telephone Pliers) 160mm

Order Code:

58-3190

Brand: Knipex MPN: 27 01 160 EAN-13: 4003773016106
  • Country of Origin: Germany
  • View All

Discontinued


These snipe nose pliers from Knipex have been designed for grasping and cutting individual conductors in cable harnesses. Equipped with a middle cutter for soft wire and flat-round jaws serrated gripping surfaces. Manufactured to a high standard with chrome vanadium electric steel, forged, oil-hardened.


  • With centre cutter
  • For gripping and separating of single wires in harnesses
  • With centre cutter for soft wire
  • Half-round jaws
  • Knurled gripping surfaces
  • Length: 160mm
  • Weight: 120g
  • Manufacturer's part 27 01 160
Type Snipe nose
Handle Type Standard
Length 160mm

Trustpilot