Knipex 12301 200mm Fully Insulated High Leverage Diagonal Side Cutter

Order Code:

91-3326

Brand: Knipex MPN: 12301 EAN-13: 5010559123018
  • Country of Origin:
  • View All

Discontinued


Expert Quality, tested to 10,000V and insulated to 1000V AC and 1500V DC for live line working. Manufactured from chrome vanadium electric steel, oil hardened and tempered. Smoothly ground chrome plated heads with cutting edges separately induction hardened to 64HRC for cutting piano, hard and soft wires. The cutter has no conventional centre rivet, but a forged-on pivot which can withstand extra leverage. Heavy two colour insulated handles with slip guards for extra safety. Display packed.

Manufactured to DIN ISO 5746 Specifications. Tested to EN 60900:2004


Type Diagonal side cutters
Length 200mm
For Use With Hard, piano, soft wire
Material Vanadium steel

Trustpilot