KNIPEX 12 85 110 SB Stripping Tool For Fibre Optics Cable 190 mm

Order Code:

04-6471

Brand: Knipex MPN: 12 85 110 SB EAN-13: 4003773087878
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £54.30 £49.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

12 85 110 SB Stripping tool for fibre optics cable
To remove primary coating of fibre optics with Ø 0.125 mm. Blade Ø 0.16 mm, hole for cable feed Ø 0.35 mm. Adjustable length stop for 5 - 45 mm.
  • Stripping capacities (diametre): primary-coating 0.125 mm

  • Type Cable stripper
    Length 190mm
    Length stop (max.) 45mm
    Length stop (min.) 5mm
    Length stop range 5 up to 45 mm
    Suitable For Round cable
    Width 86mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot