Christmas Opening Hours and Delivery Dates here

Knipex 12 82 130 SB Wire Stripper For Fibre Optics

Order Code:

58-3186

Brand: Knipex MPN: 12 82 130 SB EAN-13: 4003773050094
  • Country of Origin: Germany
  • View All

Discontinued


This wire stripper for fibre optics from Knipex is ideal for removing primary and secondary coating from fibre optics (stripping capacities: primary-coating: 0.125mm secondary-coating: 0.250mm). Manufactured to a high standard with chrome vanadium electric steel, oil-hardened, while the handles offer a comfortable plastic grip.


  • Pliers burnished
  • Length: 130mm
  • Weight: 69g
  • Manufacturer's part 12 82 130 SB
Type Adjustable
Stripping Range 0.25mm
Material Fibre optic cable

Trustpilot