Christmas Opening Hours and Delivery Dates here

KNIPEX 12 49 04 Torsion spring for 12 40 200

Order Code:

04-6465

Brand: Knipex MPN: 12 49 04 EAN-13: 4003773053071
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
2+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 available to back orderBack-order availability date - 12/01/2026

12 49 04 Torsion spring
For single, multiple and fine stranded conductors with plastic or rubber insulation. Adapts automatically to the respective cable cross-section; prevents damage to the conductor. Cutting depth can be adjusted for different insulation materials. With cable cutter for copper and aluminium wires, multiple stranded up to 10 mm² and single stranded up to 6 mm². Smoothly operating mechanism. Stripping blades and clamping jaws easily replaceable. Low weight.

Type Coil tensioner
Length 38mm
Material Steel
Operating range (cross section) (max.) 10mm²
Suitable For Knipex
Width 13mm
Working area (cross section) 6 up to 10 mm²
Working area cross section (min.) 6mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot