Christmas Opening Hours and Delivery Dates here

KNIPEX 00 31 30 BK V03 Electrical Set

Order Code:

04-6441

Brand: Knipex MPN: 00 31 30 BK V03 EAN-13: 4003773087885
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Inc VAT)
1+ £129.92 £105.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

00 31 30 BK V03 Electrical Set
Wide-ranging team: Stripping, gripping, cutting. High-quality VDE tools in a set for professionals in the electrical industry. With universal Insulation Stripper, versatile Diagonal Cutter and flexible Stork Beak Gripping Pliers. Set of three perfectly complementary pliers for all electrical installations. KNIPEX Insulation Stripper 11 06 160 VDE with opening spring:. Adaptable: For single, multiple and fine stranded conductors with plastic or rubber insulation up to Ø 5.0 mm or 10 mm²; forged from special tool steel; oil-hardened. KNIPEX Diagonal Cutter 70 06 160 VDE:. Versatile: Also for hard wire up to Ø 2 mm, clean cut even at the tips; vanadium electric steel, forged, multi stage oil-hardened. KNIPEX Stork Beak Pliers 26 16 200 VDE:. Flexible: Snipe Nose Side Cutting Pliers with distortion-tolerant, elastic precision tips; vanadium electric steel, forged, multi stage oil-hardened.
Content: 1 x 11 06 160 KNIPEX Insulation Stripper with opening spring, universal (Ø 5,0 mm / 10,0 mm²), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 26 16 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm),
Type Pliers Set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot