Easter Opening Hours and Delivery Dates here

KNIPEX 00 21 37 M Tool Case "Robust45 Move" Mechanic 90 parts 428 mm

Order Code:

04-6433

Brand: Knipex MPN: 00 21 37 M EAN-13: 4003773086239
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £1485.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 18/04/2026

00 21 37 M Tool Case "Robust45 Move" Mechanic
Equipped with 12 KNIPEX Tools, a total of 90 brand tools. With a total of 147 inserting options. Max. payload: 35 kg. Volume: 45 litres. For the toughest conditions: Dust-tight, waterproof and temperature-resistant. Fit-to-fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperature-resistant from - 30°C to +80° C. Padlock eyelets. Document compartment; tool boards made from dirt-repelling twin-wall PP sheet with tool pockets and tool straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. Gas pressure absorber in the hinge. Pneumatically cushioned lid. Extendable telescopic handle for comfortable transport. Large smooth-running wheels. Dimensions, exterior (W x H x D): 609 x 428 x 263 mm; dimensions, interior (W x H x D): 540 x 364 x 229 mm. With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions.
  • Dimension exterior (interior) width mm: 609 mm 540 mm
  • Dimension exterior (interior) height mm: 263 mm 229 mm
  • Dimension exterior (interior) depth mm: 428 mm 364 mm
  • Content: 1 x 00 11 01 Knipex TwinKey® Control Cabinet Key for all standard cabinets and shut-off systems (92 mm), 1 x 87 01 250 Knipex Cobra® High-Tech Water Pump Pliers (250 mm), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 71 31 200 KNIPEX CoBolt® Compact Bolt Cutter (Ø 5,2 mm), 1 x 78 61 140 KNIPEX Electronic Super Knips® XL (140 mm), 1 x 26 12 200 KNIPEX Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 26 22 200 KNIPEX Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 080150 Wera Screwdriver for slotted screws 335 (0,6 x 3,5 x 100 mm), 1 x 087100 Wera Screwdriver for Phillips® screws 350 PH (PH1 x 80 mm), 1 x 087350 Wera Screwdriver for Phillips® screws 350 PH (PH3 x 150 mm), 1 x 093100 Wera Screwdriver for Pozidriv® screws 355 PZ (PZ1 x 80 mmm), 1 x 093150 Wera Screwdriver for Pozidriv® screws 355 PZ (PZ2 x 100 mm), 1 x 093200 Wera Screwdriver for Pozidriv® screws 355 PZ (PZ3 x 150 mm), 1 x 100040 Wera Screwdriver for slotted screws 335 (0,8 x 4,0 x 100 mm), 1 x 170100 Wera Screwdriver for Phillips® screws 917 SPH (PH2 x 100 mm), 1 x 180030 Wera Micro screwdrivers for slotted screws 2035 (0,23 x 1,5 x 60 mm), 1 x 180200 Wera Micro screwdrivers for cross recessed Phillips® screws 2050 PH (PH00 x 60 mm), 1 x 182640 Wera Slotted chisel slotted screws 932 A (1,0 x 5,5 x 100 mm), 1 x 280050 Wera TORX® Screwdriver 367 (TX10 x 80 mm), 1 x 280080 Wera TORX® Screwdriver 367 (TX15 x 80 mm), 1 x 280100 Wera TORX® Screwdriver 367 (TX20 x 100 mm), 1 x 280120 Wera TORX® Screwdriver 367 (TX25 x 100 mm), 1 x 280150 Wera TORX® Screwdriver 367 (TX30 x 115 mm), 1 x 004018 Wera 8100 SA 8 Zyklop set of metal ratchets 28 parts (1/4"), 1 x 0022086 Wera set of hex key wrenches (1,5 - 10 mm), 1 x 118008 Wera Micro screwdrivers for slotted screws 2035 (0,4 x 2,5 x 80 mm), 1 x 118022 Wera Micro screwdrivers for cross recessed Phillips® screws 2050 PH (PH0 x 60 mm), 1 x 18266 Wera Slotted chisel slotted screws 932 A 932 A (1,2 x 7,0 x 125 mm), 1 x 18268 Wera Slotted chisel slotted screws 932 A 932 A (1,6 x 9,0 x 150 mm), 1 x 101-0300 Picard Locksmith's hammer (300 g), 1 x 430 130 Rennsteig Automatic punch (130 mm), 1 x 425 530 6 Rennsteig Pin punch set (Ø 3 mm/4 mm/5 mm/6 mm/8 mm/10 mm), 1 x 02190 Stabila Spirit level type 70TM (22 cm), 1 x 01114 Stabila Wooden folding rule type 1607, white (2.000 mm), 1 x HP400-12 M Heyco Combination wrench sets (6/8/10/11/12/13/14/15/16/17/18/19 mm), 1 x 86 01 250 KNIPEX Pliers Wrench pliers and a wrench in a single tool (250 mm), 1 x 16 20 50 SB KNIPEX Folding Knife for Electricians (120 mm), 1 x 74 02 200 KNIPEX High Leverage Diagonal Cutter (200 mm),
    Type Tool box (+ tools)
    Depth 263mm
    Dim (L x W x H) 609 x 690 x 428 mm
    Dimension exterior (interior) depth mm 263 (229) mm
    Dimension exterior (interior) height mm 428 (364) mm
    Dimension exterior (interior) width mm 609 (540) mm
    Factory colour Black
    Height 428mm
    Inside height 364mm
    Inside Width 540mm
    Internal depth 229mm
    Length 609mm
    Max. load Capacity 35kg
    Range of uses Trades person
    Volume 45l
    Width 690mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot