Klein Tools CL800 Multimeter Digital TRMS Auto-Range CAT IV 600V 6000 counts

Order Code:

09-6294

Brand: Klein Tools MPN: CL800 EAN-13: 0092644690167

Discontinued


The Klein Tools CL800 Handheld multimeter is a digital device with a display that shows up to 6000 counts, suitable for measuring voltage, current, and frequency. As a CAT IV 600 V rated instrument, it ensures safety and accuracy in high-energy environments. This versatile tool is ideal for electricians and technicians performing diagnostics and testing in industrial and residential settings.
Type Handheld multimeter
Display Count 6000
A DC reading range (max.) 600A
AC resistance 60MΩ
Amperage reading range AC (max.) 600A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 60MΩ
Dim (L x W x H) 231 x 97 x 39 mm
Display Digital
Frequency Range 1 Hz - 500kHz
Height 39mm
Length 231mm
Reading category CAT IV 600 V
V AC reading range (max.) 1000V
Voltage DC reading range (max.) 1000V
Voltage metering AC/DC
Width 97mm

Trustpilot