Klauke RAML1 Battery 10.8 V / 1.5 Ah, Li-Ion (16,2 Wh) For EK 50 ML

Order Code:

85-9029

Brand: Klauke MPN: RAML1 EAN-13: 4012078828482
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


A 10.8V, 1.5Ah Lithium-Ion battery pack for use with the Klauke EK 50 ML micro electro-mechanical crimping tool, 85-8999.


  • Voltage: 10.8V
  • Capacity: 1.5Ah
  • Power rating: 16.2Wh
  • Technology: Li-Ion
  • Klauke type RAML1
Type Battery pack

Trustpilot