Christmas Opening Hours and Delivery Dates here

Klauke Q501 Crimping Die For Solderless Terminals Q 50 0.5 - 10mm²

Order Code:

85-9009

Brand: Klauke MPN: Q501 EAN-13: 4012078329118
  • Country of Origin: Germany
  • View All

Discontinued


This Q501 crimping die from Klauke is suitable for copper solderless terminals (DIN 46234) and pin terminals (DIN 46230) acc. to DIN, plus copper solderless connectors (DIN 46341) acc. to DIN.

Compatible with: K 50, EK 50 ML, EK 15/50, EK 15/50 G. TEKP1.

  • Cross section: 0.5-10mm²
  • Manufacturer's part Q501
Type Crimp die
Capacity 0.5 to 10mm²
Wire Gauge 20 to 7AWG

Trustpilot