Christmas Opening Hours and Delivery Dates here

Klauke CR504 Crimping Die CR 50 0.5 - 2.5mm²

Order Code:

85-9024

Brand: Klauke MPN: CR504 EAN-13: 4012078329279
  • Country of Origin: Germany
  • View All

Discontinued


This CR504 crimping die from Klauke is suitable for non-insulated receptacles.

Compatible with: K 50, EK 50 ML, EK 15/50, EK 15/50 G. TEKP1.

  • Cross section: 0.5-2.5mm²
  • Tab width 6.3mm
  • For part-no. 3720, 3735
  • Manufacturer's part CR504
Type Crimp die
Capacity 0.5 to 2.5mm²
Wire Gauge 20 to 13AWG

Trustpilot