Christmas Opening Hours and Delivery Dates here

Klauke CR503 Crimping Die CR 50 0.5 - 1mm²

Order Code:

85-9023

Brand: Klauke MPN: CR503 EAN-13: 4012078329248
  • Country of Origin: Germany
  • View All

Discontinued


This CR503 crimping die from Klauke is suitable for non-insulated receptacles.

Compatible with: K 50, EK 50 ML, EK 15/50, EK 15/50 G. TEKP1.

  • Cross section: 0.5-1mm²
  • Tab width 2.8mm
  • For part-no. 38201, 38201A
  • Manufacturer's part CR503
Type Crimp die
Capacity 0.5 to 10mm²
Wire Gauge 20 to 7AWG

Trustpilot