Easter Opening Hours and Delivery Dates here

Kitchen Craft PODLXWOK10 Oriental Carbon Steel 25cm Non-Stick Wok

Order Code:

53-5640

Brand: Kitchen Craft MPN: PODLXWOK10 EAN-13: 5028250158277
  • Country of Origin:
  • View All

Discontinued


Sample the taste sensations of authentic Oriental cooking with this high quality, carbon steel wok. Featuring a flat base, the wok is ideal for maximum balance, comfort and control and the hard wearing, non-stick coating makes for easy cleaning once you've finished with your oriental inspired masterpiece.Constructed from carbon steel which is the traditional material used for making woks this deluxe wok features a heavy gauge steel for added durability. Featuring deep sloped sides the wok allows quick, even and maximum heat distribution whilst the flat base allows maximum balance and control on the cooker top. The double layered non-stick coating also helps to keep the wok easy to clean despite cooking at such high temperatures.

With a comfortable authentic wooden riveted handle with traditional Chinese symbol decoration, the integrated hanging storage loop also makes it ideal for reducing clutter in your kitchen. Impress friends and family with a variety of oriental inspired culinary delights, introducing them to a true World of Flavours.


  • Handwash only
  • Suitable for all heat sources including induction
  • 15 Year guarantee
  • 5 Year non-stick guarantee

Size: 25cm (10")
Sleeved


Type Frying pans

Trustpilot