Christmas Opening Hours and Delivery Dates here

Kitchen Craft NETCS Acacia Wood Tea, Coffee & Sugar Storage Set

Order Code:

53-5621

Brand: Kitchen Craft MPN: NETCS EAN-13: 5028250509901
  • Country of Origin:
  • View All

Discontinued


Looking simply beautiful on your work surfaces, this natural tea, coffee and sugar storage set features front facing engraved initials of T, C and S for easy and quick identification in the kitchen. Beautifully encased in a black metal footed storage rack, each canister also features a silicone airtight seal to preserve the contents.

An enchanting collection of traditional style kitchen accessories blending a selection of sumptuous materials including acacia wood, hessian, cast iron, stoneware and stainless steel. Essential elements, beautiful blended, carefully crafted. Making a statement, naturally.


  • With silicone airtight seals
  • Boxes are handwash only
  • Stand is wipe clean only
  • 12 month guarantee

Size: 34.5cm x 12cm x 18cm
Size of individual canisters: 11cm x 17cm
Sleeved



Trustpilot