Christmas Opening Hours and Delivery Dates here

Kitchen Craft Master Class KCMCSSSET3 Acero 3 Piece Knife Set

Order Code:

53-4435

Brand: Kitchen Craft Master Class MPN: KCMCSSSET3 EAN-13: 5028250137852
  • Country of Origin:
  • View All

Discontinued


An ideal starter set, the Master Class Acero Three Piece Set features a range of essential knives manufactured from high quality stainless carbon steel. The blades have etched Master Class logos, the flared bolsters are mirror polished and the satin finished ergonomically shaped handles provide a comfortable grip. Two Master Class Acero knife block sets are also available, visit the Knife Sets section for further details.


  • Dishwasher safe
  • 25 year guarantee
  • Not to be sold to persons under the age of 18

Size of Chefs knife: 15cm (6")
Size of Utility knife: 12cm (5")
Size of Paring knife: 9cm (3½")
Hanging display pack


Type Knives, knife storage & sharpeners

Trustpilot