Christmas Opening Hours and Delivery Dates here

Kitchen Craft KCKNB55 6 Piece Knife Set with Wooden Block

Order Code:

53-4159

Brand: Kitchen Craft MPN: KCKNB55 EAN-13: 5028250487360
  • Country of Origin:
  • View All

Discontinued


Stylishly housed in this safe wooden block, this 6 piece knife block sits perfectly on your kitchen surfaces. With the scissors placed towards the front of the block, allowing for easy access, the high quality stainless steel knives ensure clean, safe and fine cutting as well as comfortable use thanks to the handles.

With an item for every culinary occasion, Kitchen Craft covers all bases to ensure you're never left short-handed when cooking or decorating in the kitchen.


  • Knives are dishwasher safe
  • Block is wipe clean only
  • Not to be sold to persons under the age of 18
  • 10 year guarantee

Size of Chefs knife: 20cm
Size of Carving knife: 19.5cm
Size of Bread knife: 20cm
Size of Utility knife: 12.5cm
Size of Paring knife: 8.5cm
Size of Scissors: 21.5cm
Display boxed


Type Knives, knife storage & sharpeners
Colour Wood

Trustpilot