Christmas Opening Hours and Delivery Dates here

Kimble Chase NMR Tube High Quality 5mm 7 Inch Kg-33 400Mhz Pack of 5

Order Code:

52-2996

Brand: Kimble Chase MPN: 897235/0000
  • Country of Origin: USA
  • View All

Discontinued


Kimble Chase high quality 5mm NMR tubes.

KIMAX®-HQ NMR tubes are high quality NMR tubes and are 100% gauged for wall thickness, concentricity and camber specifications. They are ideal for sealing directly to vacuum manifolds, joints or valves.


  • Outside diameter: 4.97mm (+0.0000/-0.013)
  • Inside diameter: 4.20mm (+0.013/-0.0000)
  • Length: 178mm (7in.)
  • Wall thickness 0.375mm
  • Frequency: 400MHz
  • Attached polyethylene caps
  • Sand-blasted marking spot
  • Manufactured from 33 expansion, low extractable borosilicate glass conforming to USP Type I and ASTM E438, Type I, Class A requirements
  • Supplied in packs of 5
  • Kimble Chase type 897235-0000
Type NMR tube

Trustpilot