Christmas Opening Hours and Delivery Dates here

Kidde KS-468094 3 Storey Emergency Escape Ladder 7.62m (25ft)

Order Code:

84-2143

Brand: Kidde MPN: KS-468094 EAN-13: 0047871680948
  • Country of Origin:
  • View All

Discontinued


These escape ladders from Kidde feature a strong and lightweight design, compact storability, and 12in wide rungs. Designed to extend to 25ft for use in upper rooms, while quick and easy to use.

The ladders can be stored under a bed or in a cupboard near the window, so they can be easily moved when required. Simply open and place the attachment hooks over the windowsill, and pull the release strap to unfurl the ladder and climb to safety.

Strong and durable with metal rungs and red nylon strap rails, supporting up to 750 pounds on one rung or 1,000 pounds when the load is distributed on more than one rung. Anti-slip, zinc-plated steel rungs prevent slipping and ensure a safe descent.


  • Strong, lightweight, easy to use
  • Attaches quickly to window
  • Tangle-free design
  • Fully assembled, compact storage
  • Flame resistant for increased protection
  • Manufacturer's part KS-468094

National Fire Protection Association recommends storing one ladder in every occupied room of your home that is above the main level.

Trustpilot