Keysight 33220A Function Waveform Generator (DDS)

Order Code:

85-3522

Brand: Keysight Technologies MPN: 33220A
  • Country of Origin:
  • View All

Discontinued


The Keysight Technologies 33220A function / arbitrary waveform generator uses Direct Digital Synthesis (DDS) techniques to create a stable, accurate output signal for clean, low distortion sine waves. It also gives you square waves with fast rise and fall times up to 20MHz and linear ramp waves up to 200kHz.

Pulse generation: The 33220A can generate variable edge-time pulses up to 5MHz. With variable period, pulse width, and amplitude the 33220A is ideally suited to a wide variety of applications requiring a flexible pulse signal.

Custom waveform generation: Use the 33220A to generate complex custom waveforms - with 14-bit resolution, and a sampling rate of 50MSa/s, the 33220A gives you the flexibility to create the waveforms you need. It also lets you store up to four waveforms in non-volatile memory.


  • Fully compliant with LXI Class C specification
  • 20MHz Sine and Square waveforms
  • Pulse, Ramp, Triangle, Noise, and DC waveforms
  • 14-bit, 50MSa/s, 64k-point arbitrary waveforms
  • AM, FM, PM, FSK, and PWM modulation types
  • Linear & logarithmic sweeps and burst operation
  • 10mVpp to 10Vpp amplitude range
  • Graph mode for visual verification of signal settings
  • Connect via USB, GPIB and LAN
  • Keysight Technologies type 33220A
Number of Channels 1
Amplitude 10V
Maximum Frequency 20MHz
Number of waveforms 12

Trustpilot