Christmas Opening Hours and Delivery Dates here

Kern OZM 544 3W LED Trinocular Stereo Zoom Microscope

Order Code:

85-5575

Brand: Kern MPN: OZM 544 EAN-13: 4045761169302

Discontinued


High quality extremely robust stereo zoom trinocular microscope from the Kern OZM series suitable for advanced users.

There is an easy to use zoom function which can be operated from both sides and with an integrated dimmable LED with reflected and transmitted light, these models are particularly flexible. The design of the optical system allows a greater depth of focus so subsequent refocusing when magnifying the zoom is only necessary in very few cases.

Ideal for use in workplaces with harsh environmental conditions, such as training companies and workshops as well as assembly and repair workstations in the electronics industry, this microscope is also suitable for use in production facilities and in quality control as well as in biological laboratories.


  • Adjustment options for dioptres on both lens barrels
  • Precise resolution, extra large visual field and completely colour true
  • Stable mechanism can be adjusted precisely
  • Camera connection is possible using the c-mount adaptor (Rapid part 85-5576)
  • Eyepiece 10 x 23mm Ø
  • Objective 0.7x to 4.5x
  • Illumination 3W LED
  • Manufacturer's part OZM 544
Type Pillar
Magnification 0.7 to 4.5
Illumination 3W LED
Height 440mm
Length 285mm
Width 330mm

Trustpilot