Christmas Opening Hours and Delivery Dates here

Kerafol KERATHERMKP927.8G KP92 Thermal Grease 10W/mK -60 to +200°C 7.8g

Order Code:

54-0143

Brand: Kerafol MPN: KERATHERMKP927.8G

Discontinued


The KP92 is a thermal grease compound that has a 10.0W/mK thermal conductivity value. The grease is a ceramic-filled single-component Silicone that does not dry out and where the Silicone component doesn't leak out of the compound. The long lifetime of this thermal grease guarantees full operability over the entire lifetime of the products and special storage is not required so that it may be stored under normal conditions for up to 12 months.


  • Supplied in 7.8g syringe
  • Non-crosslinked thermal compounds
  • Excellent long-term stability
Base Material Silicone
Colour Silver
Temperature Range -60 to +200°C
Thermal Conductivity 10W/m-K

You may also like


Trustpilot