Christmas Opening Hours and Delivery Dates here

KEPO KPM-G1203A-6388 Piezo Transducer 2400 Hz 12mm

Order Code:

51-7596

Brand: KEPO MPN: KPM-G1203A-6388

Discontinued


The KEPO KPM-G1203A-6388 Piezo Transducer 2400Hz 12mm is energised by a 3VDC (rated voltage) and has a minimum SPL of 85dB/3VDC/2400Hz/10cm. Additionally equipped with a 2400Hz resonant frequency and housed in black PBT casing. Suitable for use in professional, commercial and industrial applications.


Type Piezo
Voltage Rating 3V
Frequency 2.4kHz
Size 12 dia. x 9mm
Sound Output 85dB

Trustpilot