Christmas Opening Hours and Delivery Dates here

KEPO KPI-G2610A-6268 Piezo Transducer 3.5 ± 0.5 kHz 23mm

Order Code:

51-7412

Brand: KEPO MPN: KPI-G2610A-6268

Discontinued


The KEPO Piezo Transducer 3.5 ± 0.5kHz 23mm is able to generate a continuous tone when energised by a 12VDC (rated voltage). Outputs of up to 78dB/12VDC/30cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPI-G2610A-6268
  • Type Piezo transducer
    Frequency 3.5kHz
    Size 23 x 9.8mm
    Sound Output 78dB

    Trustpilot