Kemo M120 Infrared spotlight Module LED Kits black compact robust design

Order Code:

16-6428

Brand: Kemo MPN: M120 EAN-13: 4024028031200
Qty Unit Price (Ex VAT)
1+ £18.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

Kemo M120 is a versatile infrared spotlight module, offered as part of their LED kits series. The M120 model, also identified by the alternate description number 114995, presents a black, compact, and robust design, suitable for various technical applications. Notably, it integrates a high-performance infrared LED that is engineered to provide consistent, reliable illumination in low-light environments. This module is particularly well-suited for use in surveillance systems, night vision enhancement, and remote controls where precise control of infrared light is essential. Its durable construction ensures reliable operation in demanding engineering environments, making it a practical choice for professionals requiring efficient infrared illumination solutions.
Type IR light
Depth 18mm
Dimensions (L x W x H) 50 x 41 x 72 mm
Height 72mm
Length 50mm
Product Type IR light
Weight 0.1kg
Width 41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot