Christmas Opening Hours and Delivery Dates here

Kemet R82EC2680AA60K+ 68nF Polyester Box Capacitor 10% 100V 5mm

Order Code:

63-1159

Brand: Kemet MPN: R82EC2680AA60K+

Discontinued


A 68nF 10% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 100V
  • Self-healing
  • Formerly Arcotronics R82 series
Type Radial leaded
Capacitance 68nF
Tolerance 10%
Voltage 100V
Pitch 5mm
Material Polyester
Dimensions 7.2 x 2.5 x 6.5mm
Operating Temperature -55 to +105°C

Trustpilot