Christmas Opening Hours and Delivery Dates here
Kemet ESY686M035AG3AA Electrolytic Capacitor 68µF 35 V 20 %

Image Representative of Range

Kemet ESY686M035AG3AA Electrolytic Capacitor 68µF 35 V 20 %

Order Code:

19-1914

Brand: Kemet MPN: ESY686M035AG3AA EAN-13: 2050007685852
Qty Unit Price (Ex VAT)
1+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
338 available to back orderBack-order availability date - 12/01/2026

Kemet ESY686M035AG3AA is a high-quality electrolytic capacitor designed to deliver reliable performance in various electronic applications. With a capacitance value of 68µF and a rated voltage of 35V, this component supports stable energy storage and voltage smoothing in power supply circuits. The ESY686M035AG3AA offers a tolerance of 20%, making it suitable for applications where precise capacitance value is crucial. It is ideal for use in filtering applications, decoupling in power electronics, and as a part of energy storage solutions in industrial systems. This capacitor is recognised for its dependability and efficiency in designs requiring robust and compact electrolytic solutions.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot